onsemiNCV8605MN30T2GLinear Regulators
LDO Regulator Pos 3V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.3 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
This LDO NCV8605MN30T2G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.18@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. With a small input voltage of 1.5 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 4mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.23@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |