onsemiNCV8675DT50RKGLinear Regulators
LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.35 | |
4.5 | |
45 | |
0.5@200mA|0.6@350mA | |
25mV | |
40mV | |
0.045 | |
112.2°C/W | |
4.3°C/W | |
Current Limit|Fault Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
5 | |
Lead Shape | Gull-wing |
Use the LDO NCV8675DT50RKG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 0.215@200mA|0.31@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. By only needing an input voltage of 4.5 V with a maximum of 45 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 40mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.5@200mA|0.6@350mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |