onsemiNCV8702SN18T1GLinear Regulators
LDO Regulator Pos 1.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.2 | |
2 | |
5.5 | |
0.2@200mA | |
440uV/V(Typ) | |
13uV/mA(Typ) | |
0.016 | |
224°C/W | |
Current Limit|Thermal Shutdown Protection | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCV8702SN18T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 13uV/mA(Typ) and line regulation of 440uV/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 125 °C.
EDA / CAD Models |