onsemiNCV8705ML33TCGLinear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin DFNW EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFNW EP |
8 |
EDA / CAD Models |