EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 2.8 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.2@200mA |
Line Regulation | 300uV/V(Typ) |
Load Regulation | 20uV/mA(Typ) |
Maximum Quiescent Current (mA) | 0.025 |
Junction to Ambient | 149°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | XDFN |
Pin Count | 6 |
Lead Shape | No Lead |