onsemiNCV8752ASN30T1GLinear Regulators

LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100

Maintain a steady voltage level with this LDO NCV8752ASN30T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.13@200mA V. This voltage regulation device has single output. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20uV/mA(Typ) and line regulation of 300uV/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.2968
    1. 3000+$0.2968
    2. 6000+$0.2938
    3. 9000+$0.2909
    4. 12000+$0.2880
    5. 15000+$0.2851
    6. 24000+$0.2823
    7. 30000+$0.2794
    8. 45000+$0.2766
    9. 75000+$0.2739