onsemiNCV8752BMX28TCGLinear Regulators

LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R

Make a theoretical system actual by providing stable voltages with this LDO NCV8752BMX28TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.13@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device has single output. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20uV/mA(Typ) and line regulation of 300uV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V. This voltage regulation device has a maximum operating temperature of 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.3812
    1. 5000+$0.3812
    2. 10000+$0.3797
    3. 15000+$0.3782
    4. 20000+$0.3767
    5. 25000+$0.3752
    6. 30000+$0.3737
    7. 40000+$0.3721
    8. 50000+$0.3706
    9. 100000+$0.3690