onsemiNCV887104D1R2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 374kHz 8-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
1 | |
Step Up | |
374 | |
3.2 | |
40 | |
3.2 to 40 | |
3 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
ON Semiconductor brings you their latest boost NCV887104D1R2G DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. Its output produces a current of 0.8 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3.2 to 40 V. You can operate this at a switching frequency of 374 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |