onsemiNCV887300D1R2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 1100kHz Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The high performance boost NCV887300D1R2G DC voltage controller from ON Semiconductor is a great way to change DC voltage levels in your circuit. This DC voltage controller has single output. Its output produces a current of 0.8 A. This DC voltage controller has an input voltage of 3.2 to 40 V. This part offers a switching frequency of 1100 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |