EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | Yes |
Number of Outputs | 1 |
Topology | Step Up |
Maximum Switching Frequency (kHz) | 187 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 40 |
Typical Quiescent Current (mA) | 2.2 |
Minimum Switching Frequency (kHz) | 153 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |