onsemiNCV890104MWR2GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Step Down Single-Out 3.1V to 3.5V 1.2A 12-Pin DFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |