EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | Yes |
Number of Outputs | 1 |
Topology | Step Up |
Maximum Switching Frequency (kHz) | 2200 |
Minimum Input Voltage (V) | 3.2 |
Maximum Input Voltage (V) | 40 |
Operating Supply Voltage (V) | 3.2 to 45 |
Typical Quiescent Current (mA) | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |