Top Searched
NXP SemiconductorsNCX2200GW,125Linear Comparators
Comparator Single R-R I/O 5.5V 5-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.25(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 | |
Lead Shape | Gull-wing |
The NCX2200GW,125 comparator circuit from NXP Semiconductors inputs two analog signals and outputs the higher valued signal. Its maximum power dissipation is 250 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device uses a single power supply.