NXP SemiconductorsNCX2222GTXLinear Comparators
Comparator Dual R-R I/O 5.5V 8-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
Rail to Rail Input/Output | |
70 | |
80 | |
0.01 | |
0.0003 to 0.05 | |
800(Typ) | |
Open Drain | |
5.5 | |
30@5.5V | |
1.3 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.01(Typ)@5.5V | |
250 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1.05(Max) |
Package Length | 2(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 | |
Lead Shape | No Lead |
Your electronic devices will interface with other digital logic circuits with this NCX2222GTX comparator circuit from NXP Semiconductors. Its maximum power dissipation is 250 mW. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. Its typical PSRR is 80 dB. This device uses a single power supply.