Reduced Price

NKK SwitchesND3FC10H-RSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD T/R

The ND3FC10H-R dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The ND3FC10H-R DIP switch has a gull wing termination style. This product is 10 mm long, 8.02 mm tall and 7.9 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $5.893
    1. 1+$5.893
    2. 2500+$5.636