EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Rotary Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP10T |
Switch Configuration | N.O./N.C. |
Number of Positions | 10 |
Maximum Current Rating (A) | 0.1@5VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 5 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 20000 |
Mechanical Life (Cycles) | 20000 |
Coding | Decimal |
Actuator Length (mm) | 0 |
Seal | Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process |
Seal Location | Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A |
Seal Description | N/A/N/A/N/A/Epoxy/Process |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 9.3 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 8.12 |
Product Depth (mm) | 10 |
Product Height (mm) | 5.6 |