NKK SwitchesND3KC16PSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
30 | |
20000 | |
20000 | |
Hexadecimal | |
3.2 | |
Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
N/A/N/A/N/A/Epoxy/Process | |
Surface Mount | |
Gull Wing | |
2.54 | |
6 | |
5.08 | |
9.3 | |
Straight | |
-25 | |
85 | |
Tray | |
N/A | |
8.12 | |
10 | |
8.8 |