NKK SwitchesND3KR16H-RSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC Gull Wing 1250Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
80 | |
1250 | |
1250 | |
Hexadecimal | |
3.2 | |
Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
N/A/N/A/N/A/Epoxy/Process | |
Surface Mount | |
Gull Wing | |
1.27 | |
5 | |
5.08 | |
Right Angle | |
-25 | |
85 | |
Tape and Reel | |
10 | |
5.2 | |
8.02 | |
N/A | |
10 | |
10.1 | |
8.02 |
By acting as a series of switches, the ND3KR16H-R dual in-line package switch from NKK Switches is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3KR16H-R DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 8.02 mm tall and 10.1 mm deep.