NKK SwitchesND3KR16HSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC Gull Wing 1250Cycles 1.27mm SMD Tray

This ND3KR16H dual in-line package switch from NKK Switches can be easily customized and designed to be used on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The ND3KR16H DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 10 mm long, 8.02 mm tall and 10.1 mm deep. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    11 weeks
    • Price: $6.940
    1. 1+$6.940
    2. 250+$6.726
    3. 2500+$6.474