NKK SwitchesNDFR16HSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Screwdriver 0.1A 5VDC PC Pins 1250Cycles 2.54mm Thru-Hole

Use NKK Switches' NDFR16H dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 75 °C. The NDFR16H DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 8.4 mm long, 7.92 mm tall and 11 mm deep. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    11 weeks
    • Price: $3.864
    1. 1+$3.864
    2. 250+$3.480
    3. 2500+$3.096