NKK SwitchesNDKC10HSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Shaft | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
80 | |
2000 | |
2000 | |
Decimal Complement | |
3.2 | |
Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
N/A/N/A/N/A/Epoxy/Process | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
5.08 | |
Right Angle | |
-25 | |
75 | |
8.4 | |
11 | |
7.92 | |
8.4 | |
14.2 | |
7.92 |
Look no further! The NDKC10H dual in-line package switch, developed by NKK Switches, can allow you to control multiple different paths on a printed circuit. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 75 °C. The NDKC10H DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product's terminal pitch is 2.54 mm. This product is 8.4 mm long, 7.92 mm tall and 14.2 mm deep.