Murata Power SolutionsNDL1215SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
15 | |
0.134 | |
2 | |
1000VDC | |
DC/DC | |
600 | |
Yes | |
0.75% | |
0.5% | |
81 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |