Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
24 | |
10 | |
240 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
2.5(Typ) | |
47 to 63 | |
±1 | |
88.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
No | |
-20 | |
70 | |
1000 | |
Mounting | DIN Rail |
Package Height | 125.2 |
Package Width | 63 |
Package Length | 113.5 |
PCB changed | 7 |
7 |
This NDR-240-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -20 °C to 70 °C.