Bel Power SolutionsNDS03ZE-M6DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 3A 10W 14-Pin
Not Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
3 | |
10 | |
DC/DC | |
Yes | |
-40 | |
100 | |
Fixed | |
Mounting | Surface Mount |
Package Height | 8.5 |
Package Width | 23 |
Package Length | 33 |
PCB changed | 14 |
14 |
Provide the ability to switch between voltages by using this step down NDS03ZE-M6 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 100 °C.