Reduced Price

NIC ComponentsNDTM106K25FCapacitor Tantalum Solid

Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk

This NDTM106K25F tantalum solid capacitor from NIC Components has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its straight wire form. It can withstand a voltage of 25 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. This product is 9(Max) mm tall with a diameter of 5.5(Max) mm. The NDTM106K25F solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 10uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: