NIC ComponentsNDTM225K35FCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Looking for high capacitance with a low footprint design? This NDTM225K35F tantalum solid capacitor from NIC Components is what you need. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. Its leakage current is 0.6 μA. The NDTM225K35F solid capacitor has a radial termination style. This product is 7.5(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 2.2uF. It has a tolerance of 10%.