Reduced Price
NIC ComponentsNDTM474K50FCapacitor Tantalum Solid
Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
0.47uF | |
10% | |
50VDC | |
13 | |
Standard | |
0.5 | |
Polar | |
4 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
4.5 X 7 | |
N/R | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
N/R | |
N/R | |
7(Max) | |
N/A | |
4.5(Max) | |
0.5 | |
9(Max) |
Compared to other capacitors, this NDTM474K50F tantalum solid capacitor from NIC Components provides a higher capacitance per volume, as well as a lower footprint design. Users like its straight wire form. It can withstand a voltage of 50 VDC. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 0.47uF. The NDTM474K50F solid capacitor has a radial termination style.