NIC Components NDTV60VB400ATRF Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 60V 400W 2-Pin SMA T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1(Max) |
Package Width | 2.9(Max) |
Package Length | 4.65(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
