EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Differential Comparator |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Rail to Rail | No |
Maximum Propagation Delay Time (ns) | 12 |
Output Type | TTL |
Maximum Operating Supply Voltage (V) | ±5.25 |
Maximum Input Offset Voltage (mV) | 7.5@±4.75V |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Input Bias Current (uA) | 20@±5.25V |
Maximum Supply Current (mA) | 35@5.25V/-28@-5.25V |
Maximum Test Temperature (°C) | 70 |
Minimum Test Temperature (°C) | 0 |
Maximum Power Dissipation (mW) | 1040 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |