onsemiNE5517ANGSpecial Purpose Amplifiers
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Transconductance Amplifier | |
2 | |
2 | |
75 to 85 | |
80 | |
0.5@±15V | |
2@±15V | |
44|±22 | |
30 to 50 | |
44 | |
±22 | |
5@±15V | |
4@±15V | |
0.026(Typ)@±15V | |
1500 | |
0 | |
70 | |
Tube | |
Dual|Single | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you need an electronic device to amplify audio signals in two channels? Then transconductance amplifier NE5517ANG differential amplifier from ON Semiconductor is perfect for you! Its maximum power dissipation is 1500 mW. It has a maximum of ±22 V. This part has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |