onsemiNE5517DGSpecial Purpose Amplifiers
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Think of ON Semiconductor's transconductance amplifier NE5517DG differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 1125 mW. It has a maximum of ±22 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |