Top Purchased
onsemiNE5534NGOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
With this general purpose amplifier NE5534NG OP amp from ON Semiconductor you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 1150 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bipolar technology.