EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | IDT |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 57V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Style | Single |
Product Length (mm) | 26 |
Product Depth (mm) | N/A |
Product Height (mm) | N/A |
Mounting | Cable Mount |