EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | IDT |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 1000 |
Integrated Magnetics | No |
Shell Material | Zinc Die Cast |
Shell Plating | Black Chrome |
Minimum Operating Temperature (°C) | -30 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 80 |
Product Style | Single |
Product Length (mm) | 26 |
Product Depth (mm) | 32.8 |
Product Height (mm) | 31 |
Spring Option | No |
Tab Direction | Down |
Mounting | Panel Mount |