EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Energy Harvesting |
Switching Frequency (kHz) | 1800(Typ) |
Input Voltage (V) | 1.65 |
Minimum Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | HWQFN EP |
Pin Count | 16 |