Lumberg Holding GmbH & Co. KGNEK/J 210Connector Power
Conn Power RCP 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Whether you have an AC or DC power entry module, this NEK/J 210 power connector from Lumberg comes in a variety of types to support all sorts of modules. This RCP connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 12 VDC. This device has a maximum current rating of 0.5 A. NEK/J 210 is housed in polyamide. This product comes packaged in bulk, so the parts will be stored loosely. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -20 °C to 70 °C. This product is 41 mm long.