Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
2.8 | |
80 | |
224 | |
180 | |
264 | |
254 | |
370 | |
3000VAC | |
0.5% | |
2.5% | |
3(Typ) | |
47 to 63 | |
3/-4.5 | |
79(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
No | |
-20 | |
60 | |
850 | |
Mounting | Chassis |
Package Height | 30 |
Package Width | 115 |
Package Length | 215 |
PCB changed | 9 |
9 |
Power your device with direct current by using this NEL-400-2.8 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 2.8 V and maximum output power of 224 W. This part's single output can handle a current up to 80 A. This part has a temperature range of -20 °C to 60 °C.