Lumberg Holding GmbH & Co. KGNES/J 25 SCHWARZConnector Power
Conn Power SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Power | |
SKT | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
1 | |
12VDC | |
-25 | |
70 | |
Bulk | |
8.2 | |
29.5 | |
Brass | |
Nickel | |
Cable Mount |
This specially engineered NES/J 25 SCHWARZ power connector from Lumberg is designed for various high voltage and current supplies. This SKT connector's 2 contacts that are made out of brass and plated with nickel. It has a socket type gender. It has a maximum voltage rating of 12 VDC. It has a straight body orientation. This connector has a single port. NES/J 25 SCHWARZ is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This power connector has an operating temperature range of -25 °C to 70 °C. This product is 29.5 mm long with a diameter of 8.2 mm. Its 2 terminals use the solder termination method.