NIC ComponentsNEXC474Z5.5V16X9.5TRFCapacitor Electric Double Layer- Supercaps

Cap Supercap 0.47F 5.5V -20% to 80% ( 16 X 9.5mm ) SMD Cylindrical 710uA 13 Ohm 1000h 70°C T/R

The NEXC474Z5.5V16X9.5TRF ultracapacitor, developed by NIC Components, is your high-capacity storage energy storage solution. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 710 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 9.5 mm tall with a diameter of 16 mm. Its capacitance value is 0.47F.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: