NIC ComponentsNEXT104Z5.5V 11.5X8.5FCapacitor Electric Double Layer- Supercaps

Cap Supercap 0.1F 5.5V -20% to 80% (11.5 X 8.5mm) Radial Cylindrical 5.08mm 16 Ohm 1000h 85°C Carton

Thanks to NIC Components and their NEXT104Z5.5V11.5X8.5F ultracapacitor, you'll easily be able to charge and hold much more energy than traditional capacitors. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5.08 mm. The NEXT104Z5.5V11.5X8.5F super capacitor has a radial termination style. Its capacitance value is 0.1F. This product is 8.5(Max) mm tall with a diameter of 11.5 mm.

1,800 parts: Ships today

    Total$1.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,800 parts
      • Price: $1.543