EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Phono Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/A |
Number of Ports | 1 |
Termination Method | Solder Cup |
Body Orientation | Straight |
Maximum Current Rating (A) | 16/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 2000 |
Shell Material | Zinc Die Cast |
Product Diameter (mm) | N/A |
Product Length (mm) | 31 |
Product Depth (mm) | 28.3 |
Product Height (mm) | 26 |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Mounting | Panel Mount |