EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Under Voltage |
Maximum Collector-Emitter Voltage (V) | 650 |
Typical Collector Emitter Saturation Voltage (V) | 1.65 |
Maximum Continuous Collector Current (A) | 30 |
Maximum Isolation Voltage (Vrms) | 2500 |
Maximum Power Dissipation (W) | 125 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.6 |
Package Width | 31 |
Package Length | 54.5 |
PCB changed | 39 |
Supplier Package | Mini-DIP |
Pin Count | 39 |