EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Over Current/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 600 |
Typical Collector Emitter Saturation Voltage (V) | 2.4 |
Maximum Continuous Collector Current (A) | 8 |
Maximum Isolation Voltage (Vrms) | 2000 |
Maximum Collector-Emitter Cut-Off Current (mA) | 0.1 |
Maximum Power Dissipation (W) | 32 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 4.3 |
Package Width | 18.2 |
Package Length | 29.6 |
PCB changed | 38 |
Supplier Package | DIP |
Pin Count | 38 |