Murata ManufacturingNFM41CC223R2A3LCapacitor Feed Through
Cap Feed Through 0.022uF 100VDC -20% to 50% Pad Flat 1806 125°C
Compliant | |
EAR99 | |
Active | |
8543.70.60.00 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Feed Through 0.022uF 100VDC -20% to 50% Pad Flat 1806 125°C
Compliant | |
EAR99 | |
Active | |
8543.70.60.00 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |