MEAN WELLNGE12I24-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 0.625A 15W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.625 | |
15 | |
4000VAC | |
1% | |
3% | |
80(Max)@230VAC | |
0.4@115VAC | |
47 to 63 | |
30@230VAC | |
88.5(Typ) | |
Interchangeable Plug | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
240mV(Max) | |
Overload|Over Voltage|Short Circuit | |
-30 | |
70 | |
Mounting | Plug in |
Package Height | 55 mm |
Package Width | 28 mm |
Package Length | 48 mm |