ECCN (US) | EAR99 |
HTS | 8504.40.95.20 |
Type | Regulated |
Style | Wall Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 18 |
Output Current (A) | 1.66 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 1% |
Load Regulation | 2% |
Typical Inrush Current (A) | 70(Max)@230VAC |
Maximum Input Current (A) | 1@115VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 30@230VAC |
Efficiency (%) | 88(Typ) |
Output Connector Polarity | Center Positive |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | No |
Ripple & Noise | 180mV(Max) |
Protection | Overload|Over Voltage |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Plug in |
Package Height | 30 |
Package Width | 62 |
Package Length | 65 |