MEAN WELLNGE45U48-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 0.94A 45.1W
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
1 | |
Fixed | |
48 | |
0.94 | |
45.1 | |
4000VAC | |
1% | |
2% | |
70(Max)@230VAC | |
1@115VAC | |
47 to 63 | |
30@230VAC | |
91(Typ) | |
Center Positive | |
Cylindrical Female | |
2.1x5.5 | |
No | |
240mV(Max) | |
Overload|Over Voltage | |
-30 | |
70 | |
Mounting | Plug in |
Package Height | 30 |
Package Width | 62 |
Package Length | 65 |