MEAN WELLNGE90U12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 6.25A 75W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
1 | |
Fixed | |
12 | |
6.25 | |
75 | |
4000VAC | |
1% | |
4% | |
100(Max)@230VAC | |
1.8@115VAC | |
47 to 63 | |
30@230VAC | |
90(Typ) | |
Center Positive | |
Cylindrical Female | |
2.1x5.5 | |
No | |
120mV(Max) | |
Overload|Over Voltage | |
-30 | |
70 | |
Mounting | Plug in |
Package Height | 85.5 mm |
Package Width | 30 mm |
Package Length | 62 mm |