Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Phase Controller | |
1 | |
8 | |
Yes | |
Yes | |
32 | |
32 | |
1.5|3.3 | |
1.5|3.3 | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.78 mm |
Package Width | 31 mm |
Package Length | 31 mm |
PCB changed | 460 |
Standard Package Name | BGA |
Supplier Package | MBGA |
460 | |
Lead Shape | Ball |