NexperiaNHDTA123JTRDigital BJT - Pre-Biased
Trans Digital BJT PNP 80V 0.1A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
80 | |
0.1 | |
100@10mA@5V | |
150 | |
2.2 | |
0.1@0.5mA@10mA | |
150 | |
0.0476 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
50 to 120 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |